This 0.27uF film capacitor is rated for 100VDC with a 5% tolerance. It features a PC dielectric and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with an axial termination style. Its size measures 8.3mm x 19.9mm.
ASC Capacitors X463 .27-5-100 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.3 X 19.9mm |
Download the complete datasheet for ASC Capacitors X463 .27-5-100 to view detailed technical specifications.
No datasheet is available for this part.