This 0.27uF film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 50VDC and has a tolerance of 5%. The capacitor is mounted through a hole and has an axial termination style. It is a general-purpose film capacitor with a size of 6 by 16.7 millimeters.
ASC Capacitors X463 .27-5-50 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6 X 16.7mm |
Download the complete datasheet for ASC Capacitors X463 .27-5-50 to view detailed technical specifications.
No datasheet is available for this part.