Cap 560nF 100VDC PLYC 2% 11.1 X 19.9mm AXL
ASC Capacitors X463 .56-2-100 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11.1 X 19.9mm |
No datasheet is available for this part.