The X463 .82-1-200 film capacitor from ASC Capacitors offers a capacitance of 0.82uF with a voltage rating of 200VDC and a tolerance of 1%. It has a negative capacitance tolerance of -1% and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 14.7 x 27.8 in size.
ASC Capacitors X463 .82-1-200 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14.7 X 27.8mm |
No datasheet is available for this part.