This 0.82uF film capacitor has a DC rated voltage of 200VDC and a tolerance of 5%. It features a PC dielectric and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. The size of the capacitor is 14.7mm x 27.8mm.
ASC Capacitors X463 .82-5-200 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14.7 X 27.8mm |
No datasheet is available for this part.