This 5uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 10%. It operates between -55°C and 125°C. The capacitor is mounted through a hole and has an axial termination style. It measures 18.2mm by 40.5mm in size.
ASC Capacitors X463 5-10-100 technical specifications.
| Capacitance | 5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.2 X 40.5mm |
No datasheet is available for this part.