This 5uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 2%. It features a PC dielectric and a negative capacitance tolerance of -2%. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C.
ASC Capacitors X463 5-2-100 technical specifications.
| Capacitance | 5uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.2 X 40.5mm |
No datasheet is available for this part.