The ASC Capacitors X465 .015-5-400 is a film capacitor with a capacitance of 0.015uF and a DC rated voltage of 400VDC. It has a tolerance of 5% and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -55°C to 125°C and features a PC dielectric material.
ASC Capacitors X465 .015-5-400 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.4 X 14.7mm |
No datasheet is available for this part.