This 0.018uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 2%. It is designed for use in through hole applications with an axial termination style. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is a general-purpose film capacitor suitable for various applications.
ASC Capacitors X465 .018-2-400 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.9 X 14.7mm |
No datasheet is available for this part.