This 0.018uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 20%. It features a PC dielectric and a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. The size of the capacitor is 6.9mm x 14.7mm.
ASC Capacitors X465 .018-20-400 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.9 X 14.7mm |
No datasheet is available for this part.