This 0.022uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 2%. It features a PC dielectric and a negative capacitance tolerance of -2% and a positive capacitance tolerance of 2%. The capacitor operates between -55°C and 125°C and is mounted through a hole with an axial termination style. Its size is 7.4 X 14.7.
ASC Capacitors X465 .022-2-400 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.4 X 14.7mm |
No datasheet is available for this part.