This film capacitor from ASC Capacitors features a capacitance of 0.022uF and a DC rated voltage of 400VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with an axial termination style. The physical size of the capacitor is 7.4 X 14.7.
ASC Capacitors X465 .022-20-400 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.4 X 14.7mm |
No datasheet is available for this part.