Cap Film 0.022uF 100V PC 5% (5.1 X 11.4mm) Axial 125°C
ASC Capacitors X465 .022-5-100 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 11.4mm |
No datasheet is available for this part.