The X465 .027-10-400 film capacitor from ASC Capacitors features a capacitance of 0.027uF with a voltage rating of 400VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through-hole mounting with an axial termination style and measures 8.1 X 14.7 in size. It operates within a temperature range of -55 to 125 degrees Celsius.
ASC Capacitors X465 .027-10-400 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.1 X 14.7mm |
No datasheet is available for this part.