This 0.033uF film capacitor is rated for 400VDC with a tolerance of 1%. It features a PC dielectric and operates over a temperature range of -55°C to 125°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 8.6mm x 14.7mm in size.
ASC Capacitors X465 .033-1-400 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 400VDC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.6 X 14.7mm |
No datasheet is available for this part.