The X465 .033-10-200 film capacitor from ASC Capacitors features a capacitance of 0.033uF and a DC rated voltage of 200VDC with a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is designed for through hole mounting with an axial termination style. Its size measures 5.1 by 14.7 mm.
ASC Capacitors X465 .033-10-200 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 14.7mm |
No datasheet is available for this part.