This 0.033uF film capacitor is rated for 400VDC with a 10% tolerance. It has a PC dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is from -55°C to 125°C. The capacitor is mounted through a hole and has an axial termination style with a size of 8.6 X 14.7.
ASC Capacitors X465 .033-10-400 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.6 X 14.7mm |
No datasheet is available for this part.