The 0.033uF 200VDC 20% PC film capacitor is a through hole axial component with a capacitance of 0.033uF and a voltage rating of 200VDC. It has a tolerance of 20% and is constructed with a PC dielectric. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for use in general applications.
ASC Capacitors X465 .033-20-200 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 14.7mm |
No datasheet is available for this part.