The X465.033-20-400 from ASC Capacitors is a film capacitor with a capacitance of 0.033uF and a voltage rating of 400VDC. It features a tolerance of 20% and a dielectric material of PC. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C.
ASC Capacitors X465 .033-20-400 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.6 X 14.7mm |
No datasheet is available for this part.