This 0.047uF film capacitor is rated for 200VDC with a 2% tolerance. It features a PC dielectric and a negative capacitance tolerance of -2%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for through hole mounting with an axial termination style.
ASC Capacitors X465 .047-2-200 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.6 X 14.7mm |
No datasheet is available for this part.