This 0.056uF film capacitor has a DC rated voltage of 200VDC and a tolerance of 1%. It features a PC dielectric and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -55°C to 125°C.
ASC Capacitors X465 .056-1-200 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.1 X 14.7mm |
No datasheet is available for this part.