The X465.068-10-200 film capacitor from ASC Capacitors features a capacitance of 0.068uF with a tolerance of 10%. It has a DC rated voltage of 200VDC and a dielectric material of PC. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C.
ASC Capacitors X465 .068-10-200 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.6 X 14.7mm |
No datasheet is available for this part.