This 0.082uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 1%. It features a PC dielectric and a negative capacitance tolerance of -1% and a positive capacitance tolerance of 1%. The capacitor is rated for operation between -55°C and 125°C and is available in a through hole axial package with a size of 5.1 X 14.7.
ASC Capacitors X465 .082-1-100 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 14.7mm |
No datasheet is available for this part.