This 0.082uF film capacitor is rated for 100VDC with a 10% tolerance. It features a PC dielectric and a negative capacitance tolerance of -10%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for through-hole mounting with an axial termination style.
ASC Capacitors X465 .082-10-100 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 14.7mm |
No datasheet is available for this part.