This 0.082uF film capacitor has a DC rated voltage of 200VDC and a tolerance of 5%. It features a PC dielectric and a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is designed for through hole mounting with an axial termination style and measures 6.9 X 14.7 in size. It operates within a temperature range of -55 to 125 degrees Celsius.
ASC Capacitors X465 .082-5-200 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.9 X 14.7mm |
No datasheet is available for this part.