The X465 1.2-2-100 from ASC Capacitors is a 1.2uF film capacitor with a voltage rating of 100VDC and a tolerance of 2%. It features a PC dielectric and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 10.7 X 21.1mm in size.
ASC Capacitors X465 1.2-2-100 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.7 X 21.1mm |
No datasheet is available for this part.