Cap Film 1.2uF 200V PC 20% (13 X 30.5mm) Axial 125°C
ASC Capacitors X465 1.2-20-200 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 30.5mm |
No datasheet is available for this part.