This 0.15uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 1%. It features a PC dielectric and a negative capacitance tolerance of -1% and a positive capacitance tolerance of 1%. The capacitor operates between -55°C and 125°C and is designed for through hole mounting with an axial termination style. Its size is 6.1 X 14.7.
ASC Capacitors X465 .15-1-100 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.1 X 14.7mm |
No datasheet is available for this part.