This 0.15uF film capacitor has a maximum operating voltage of 200VDC and a tolerance of 5%. It features a PC dielectric and is rated for operation between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style and measures 8.6mm x 14.7mm in size.
ASC Capacitors X465 .15-5-200 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.6 X 14.7mm |
No datasheet is available for this part.