Cap Film 1.8uF 100V PC 10% (11.4 X 24.1mm) Axial 125°C
ASC Capacitors X465 1.8-10-100 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11.4 X 24.1mm |
No datasheet is available for this part.