This 1.8uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 5%. It features a PC dielectric and a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates between -55°C and 125°C and is mounted through a hole with an axial termination style.
ASC Capacitors X465 1.8-5-100 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11.4 X 24.1mm |
No datasheet is available for this part.