The X465.22-1-100 from ASC Capacitors is a 0.22uF film capacitor rated for 100VDC with a tolerance of 1%. It features a PC dielectric and a negative capacitance tolerance of -1% and positive capacitance tolerance of 1%. This capacitor is designed for through-hole mounting with an axial termination style and measures 6.9 X 14.7 in size. It operates within a temperature range of -55 to 125 degrees Celsius.
ASC Capacitors X465 .22-1-100 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.9 X 14.7mm |
No datasheet is available for this part.