This 0.22uF film capacitor is rated for 100VDC with a 10% tolerance. It features a PC dielectric and is suitable for operation between -55°C and 125°C. The capacitor is mounted through a hole and has an axial termination style. Its size is 6.9mm x 14.7mm.
ASC Capacitors X465 .22-10-100 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.9 X 14.7mm |
No datasheet is available for this part.