The X465.22-20-50 from ASC Capacitors is a film capacitor with a capacitance of 0.22uF and a voltage rating of 50VDC. It has a tolerance of 20% and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -55°C to 125°C and is available in a 5.1 X 14.7mm size.
ASC Capacitors X465 .22-20-50 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 14.7mm |
No datasheet is available for this part.