This 0.27uF film capacitor has a rated voltage of 50VDC and a tolerance of 2%. It features a PC dielectric and is suitable for operation between -55°C and 125°C. The capacitor is mounted through a hole and has an axial termination style.
ASC Capacitors X465 .27-2-50 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.3 X 14.7mm |
No datasheet is available for this part.