This 0.33uF film capacitor has a DC rated voltage of 100VDC with a tolerance of 2%. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is mounted through a hole with an axial termination style and measures 7.9 by 14.7 in size.
ASC Capacitors X465 .33-2-100 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.9 X 14.7mm |
No datasheet is available for this part.