The X465 series from ASC Capacitors is a film capacitor with a capacitance of 0.39uF and a voltage rating of 100VDC. It has a tolerance of 20% and is designed for through hole mounting with an axial termination style. The operating temperature range is from -55°C to 125°C. This general-purpose film capacitor is suitable for a variety of applications.
ASC Capacitors X465 .39-20-100 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.6 X 14.7mm |
No datasheet is available for this part.