The X465.39-20-50 from ASC Capacitors is a 0.39uF film capacitor with a 50VDC working voltage and 20% tolerance. It features a PC dielectric and operates over a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through-hole mounting.
ASC Capacitors X465 .39-20-50 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.1 X 14.7mm |
No datasheet is available for this part.