The X465.56-20-50 is a 0.56uF film capacitor with a 50VDC rating and 20% tolerance. It has a PC dielectric and a through hole axial termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is designed for general applications and is suitable for use in a variety of electronic circuits.
ASC Capacitors X465 .56-20-50 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.9 X 14.7mm |
No datasheet is available for this part.