This 0.82uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 10%. It features a PC dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates between -55°C and 125°C and is mounted through a hole with an axial termination style. Its dimensions are 15.7mm x 43.2mm.
ASC Capacitors X465 .82-10-400 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.7 X 43.2mm |
No datasheet is available for this part.