This film capacitor from ASC Capacitors features a capacitance of 0.82uF and a working voltage of 50VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is designed for through-hole mounting with an axial termination style and measures 7.9 X 14.7 in size. It operates within a temperature range of -55 to 125 degrees Celsius.
ASC Capacitors X465 .82-20-50 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.9 X 14.7mm |
No datasheet is available for this part.