This 0.82uF film capacitor has a maximum operating voltage of 400VDC with a tolerance of 5%. It is designed for through hole mounting with an axial termination style. The capacitor's operating temperature range is -55°C to 125°C. It is a general-purpose film capacitor suitable for a variety of applications.
ASC Capacitors X465 .82-5-400 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.7 X 43.2mm |
No datasheet is available for this part.