This 1uF film capacitor from ASC Capacitors has a DC rated voltage of 400VDC and a tolerance of 10%. It features a PC dielectric and a negative capacitance tolerance of -10%. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through hole mounting with an axial termination style. Its size is 15.7mm x 49.5mm.
ASC Capacitors X465 1-10-400 technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.7 X 49.5mm |
No datasheet is available for this part.