This 1uF film capacitor has a rated voltage of 50VDC and a tolerance of 10%. It features a PC dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. Operating temperature range is -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style and measures 8.9 X 14.7 in size.
ASC Capacitors X465 1-10-50 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.9 X 14.7mm |
No datasheet is available for this part.