The X465 3-5-200 is a 3uF film capacitor with a DC rated voltage of 200VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. Its size is 15.7 X 43.2.
ASC Capacitors X465 3-5-200 technical specifications.
| Capacitance | 3uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.7 X 43.2mm |
No datasheet is available for this part.