The X465 4.5-20-100 from ASC Capacitors is a film capacitor with a capacitance of 4.5uF and a voltage rating of 100VDC. It has a tolerance of 20% and a dielectric material of PC. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C.
ASC Capacitors X465 4.5-20-100 technical specifications.
| Capacitance | 4.5uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.2 X 30.5mm |
No datasheet is available for this part.