The X4650.0056-20-400 is a 0.0056uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20% and operates over a temperature range of -55°C to 125°C. This capacitor is designed for through-hole mounting with an axial termination style and measures 5.1mm x 14.7mm in size.
ASC Capacitors X4650.0056-20-400 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 14.7mm |
No datasheet is available for this part.