The X4650.0068-2-400 is a film capacitor with a capacitance of 0.0068uF and a DC rated voltage of 400VDC. It has a tolerance of 2% and a dielectric material of PC. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55°C to 125°C.
ASC Capacitors X4650.0068-2-400 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.1 X 14.7mm |
No datasheet is available for this part.