This 0.012uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 1%. It is designed for through hole mounting with an axial termination style. Operating temperature range is from -55 to 125 degrees Celsius. The dielectric material is PC.
ASC Capacitors X4650.012-1-400 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 400VDC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.8 X 14.7mm |
No datasheet is available for this part.