The X4650.015-10-400 is a 0.015uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through hole mounting with an axial termination style and measures 6.4 X 14.7 in size. It operates over a temperature range of -55 to 125 degrees Celsius.
ASC Capacitors X4650.015-10-400 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.4 X 14.7mm |
No datasheet is available for this part.